8-SOIC Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8415GSP

DigiKey Part Number
RT8415GSPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT8415GSP
Description
IC LED DRIVER OFFL 8SOP
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Dimming 8-SOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
36V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
Lighting, Signage
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOP-EP
Base Product Number
In-Stock: 2.233
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,65468 €1.636,70 €
5.0000,61854 €3.092,70 €
7.5000,60032 €4.502,40 €
12.5000,58002 €7.250,25 €
Manufacturers Standard Package
Unit Price without VAT:0,65468 €
Unit Price with VAT:0,77907 €