
RT8293BHGSP | |
|---|---|
DigiKey Part Number | 1028-1051-2-ND - Tape & Reel (TR) 1028-1051-1-ND - Cut Tape (CT) 1028-1051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8293BHGSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56800 € | 5,68 € |
| 25 | 0,51200 € | 12,80 € |
| 100 | 0,45020 € | 45,02 € |
| 250 | 0,42076 € | 105,19 € |
| 500 | 0,40296 € | 201,48 € |
| 1.000 | 0,38834 € | 388,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36557 € | 913,93 € |
| 5.000 | 0,35644 € | 1.782,20 € |
| 7.500 | 0,35187 € | 2.639,03 € |
| 12.500 | 0,34680 € | 4.335,00 € |
| 17.500 | 0,34384 € | 6.017,20 € |
| 25.000 | 0,34099 € | 8.524,75 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |









