Parametric Equivalent

RT8282AHGSP | |
|---|---|
DigiKey Part Number | 1028-1144-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT8282AHGSP |
Description | IC REG BUCK ADJ 2A 8SOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 340kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 23V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT8292AHZSP | Richtek USA Inc. | 1.348 | 1028-1150-1-ND | 0,55000 € | Parametric Equivalent |


