Buck Switching Regulator IC Positive Adjustable 0.92V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8268GS

DigiKey Part Number
1028-RT8268GSTR-ND - Tape & Reel (TR)
1028-RT8268GSCT-ND - Cut Tape (CT)
1028-RT8268GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8268GS
Description
IC REG BUCK ADJ 2A 8SOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.92V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Obsolete
Frequency - Switching
400kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOP
Voltage - Input (Min)
4.75V
Base Product Number
Voltage - Input (Max)
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.820
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,38600 €3,86 €
250,34560 €8,64 €
1000,30170 €30,17 €
2500,28072 €70,18 €
5000,26812 €134,06 €
1.0000,25772 €257,72 €
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €