


RT8258GE | |
---|---|
DigiKey Part Number | 1028-RT8258GETR-ND - Tape & Reel (TR) 1028-RT8258GECT-ND - Cut Tape (CT) 1028-RT8258GEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8258GE |
Description | IC REG BUCK ADJ 1.2A SOT23-6 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,48000 € | 0,48 € |
10 | 0,33500 € | 3,35 € |
25 | 0,30000 € | 7,50 € |
100 | 0,26100 € | 26,10 € |
250 | 0,24248 € | 60,62 € |
500 | 0,23132 € | 115,66 € |
1.000 | 0,22210 € | 222,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,21074 € | 632,22 € |
6.000 | 0,20518 € | 1.231,08 € |
9.000 | 0,20239 € | 1.821,51 € |
15.000 | 0,19931 € | 2.989,65 € |
21.000 | 0,19750 € | 4.147,50 € |
30.000 | 0,19577 € | 5.873,10 € |
Unit Price without VAT: | 0,48000 € |
---|---|
Unit Price with VAT: | 0,57120 € |