
RT8231AGQW | |
|---|---|
DigiKey Part Number | 1028-RT8231AGQWTR-ND - Tape & Reel (TR) 1028-RT8231AGQWCT-ND - Cut Tape (CT) 1028-RT8231AGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8231AGQW |
Description | IC REG CTRLR DDR 1OUT 20LWQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 20-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 4.5V ~ 26V | |
Number of Outputs | 1 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,57200 € | 5,72 € |
| 25 | 0,51520 € | 12,88 € |
| 100 | 0,45310 € | 45,31 € |
| 250 | 0,42344 € | 105,86 € |
| 500 | 0,40558 € | 202,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,38348 € | 575,22 € |
| 3.000 | 0,37267 € | 1.118,01 € |
| 4.500 | 0,36726 € | 1.652,67 € |
| 7.500 | 0,36126 € | 2.709,45 € |
| 10.500 | 0,35776 € | 3.756,48 € |
| 15.000 | 0,35438 € | 5.315,70 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |










