
RT8120AGSP | |
|---|---|
DigiKey Part Number | 1028-1113-1-ND - Cut Tape (CT) 1028-1113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8120AGSP |
Description | IC REG CTRLR BUCK 8SOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOP-EP |
Datasheet | Datasheet |
Category | Frequency - Switching 300kHz |
Manufacturer Richtek USA Inc. | Duty Cycle (Max) 85% |
Packaging Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Phase Control |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 13.2V |

