
RT8108FGSP | |
|---|---|
DigiKey Part Number | 1028-1112-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT8108FGSP |
Description | IC REG CTRLR BUCK 8SOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 13.2V | |
Frequency - Switching | 500kHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Phase Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20163 € | 504,07 € |
| 5.000 | 0,18675 € | 933,75 € |
| 7.500 | 0,17925 € | 1.344,38 € |
| 12.500 | 0,17088 € | 2.136,00 € |
| 17.500 | 0,16596 € | 2.904,30 € |
| 25.000 | 0,16120 € | 4.030,00 € |
| Unit Price without VAT: | 0,20163 € |
|---|---|
| Unit Price with VAT: | 0,23994 € |

