
RT8105GS | |
|---|---|
DigiKey Part Number | 1028-1001-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT8105GS |
Description | IC REG CTRLR BUCK 8SOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 13.2V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Phase Control | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17639 € | 440,97 € |
| 5.000 | 0,17137 € | 856,85 € |
| 7.500 | 0,16886 € | 1.266,45 € |
| 12.500 | 0,16608 € | 2.076,00 € |
| 17.500 | 0,16445 € | 2.877,88 € |
| 25.000 | 0,16289 € | 4.072,25 € |
| Unit Price without VAT: | 0,17639 € |
|---|---|
| Unit Price with VAT: | 0,20990 € |

