RT7753GCVGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT7753GCVGE
SOT-23-6

RT8097CHGE

DigiKey Part Number
RT8097CHGETR-ND - Tape & Reel (TR)
RT8097CHGECT-ND - Cut Tape (CT)
RT8097CHGEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8097CHGE
Description
IC REG BUCK ADJ 2A SOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.4V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,28600 €2,86 €
250,25520 €6,38 €
1000,22150 €22,15 €
2500,20544 €51,36 €
5000,19572 €97,86 €
1.0000,18771 €187,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17781 €533,43 €
6.0000,17297 €1.037,82 €
9.0000,17055 €1.534,95 €
15.0000,16786 €2.517,90 €
21.0000,16629 €3.492,09 €
30.0000,16478 €4.943,40 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €