


RT8097AHGE | |
|---|---|
DigiKey Part Number | 1028-1420-2-ND - Tape & Reel (TR) 1028-1420-1-ND - Cut Tape (CT) 1028-1420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8097AHGE |
Description | IC REG BUCK ADJ 2A SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | RT8097AHGE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.4V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,25720 € | 6,43 € |
| 100 | 0,22300 € | 22,30 € |
| 250 | 0,20672 € | 51,68 € |
| 500 | 0,19692 € | 98,46 € |
| 1.000 | 0,18887 € | 188,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17717 € | 531,51 € |
| 6.000 | 0,17235 € | 1.034,10 € |
| 9.000 | 0,16993 € | 1.529,37 € |
| 15.000 | 0,16726 € | 2.508,90 € |
| 21.000 | 0,16569 € | 3.479,49 € |
| 30.000 | 0,16419 € | 4.925,70 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

