
RT8075ZQW | |
---|---|
DigiKey Part Number | 1028-1111-2-ND - Tape & Reel (TR) 1028-1111-1-ND - Cut Tape (CT) 1028-1111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8075ZQW |
Description | IC REG BUCK ADJ 1A DL 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RT8075ZQW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,36611 € | 549,16 € |
3.000 | 0,35572 € | 1.067,16 € |
4.500 | 0,35051 € | 1.577,29 € |
7.500 | 0,34475 € | 2.585,62 € |
10.500 | 0,34138 € | 3.584,49 € |
15.000 | 0,33814 € | 5.072,10 € |
Unit Price without VAT: | 0,36611 € |
---|---|
Unit Price with VAT: | 0,43567 € |