
RT8072GSP | |
|---|---|
DigiKey Part Number | 1028-1416-2-ND - Tape & Reel (TR) 1028-1416-1-ND - Cut Tape (CT) 1028-1416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8072GSP |
Description | IC REG BUCK ADJ 5A 8SOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 300kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 2.9V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90700 € | 9,07 € |
| 25 | 0,82200 € | 20,55 € |
| 100 | 0,72920 € | 72,92 € |
| 250 | 0,68488 € | 171,22 € |
| 500 | 0,65818 € | 329,09 € |
| 1.000 | 0,65017 € | 650,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60703 € | 1.517,57 € |
| 5.000 | 0,59318 € | 2.965,90 € |
| 7.500 | 0,58624 € | 4.396,80 € |
| 12.500 | 0,57855 € | 7.231,88 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

