Parametric Equivalent

RT8068AZSP | |
|---|---|
DigiKey Part Number | 1028-1107-1-ND - Cut Tape (CT) 1028-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8068AZSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -10°C ~ 105°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2249DN-LF-P | Monolithic Power Systems Inc. | 0 | 1589-MP2249DN-LF-PTR-ND | 2,30356 € | Parametric Equivalent |


