
RT8064ZSP | |
|---|---|
DigiKey Part Number | 1028-1105-2-ND - Tape & Reel (TR) 1028-1105-1-ND - Cut Tape (CT) 1028-1105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8064ZSP |
Description | IC REG BUCK ADJ 2A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27040 € | 6,76 € |
| 100 | 0,23480 € | 23,48 € |
| 250 | 0,21792 € | 54,48 € |
| 500 | 0,20770 € | 103,85 € |
| 1.000 | 0,19929 € | 199,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18856 € | 471,40 € |
| 5.000 | 0,18327 € | 916,35 € |
| 7.500 | 0,18061 € | 1.354,58 € |
| 12.500 | 0,17767 € | 2.220,88 € |
| 17.500 | 0,17596 € | 3.079,30 € |
| 25.000 | 0,17430 € | 4.357,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

