
RT7296BGJ8F | |
---|---|
DigiKey Part Number | RT7296BGJ8FTR-ND - Tape & Reel (TR) RT7296BGJ8FCT-ND - Cut Tape (CT) RT7296BGJ8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7296BGJ8F |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.807V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.15V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,38000 € | 2,38 € |
10 | 1,50100 € | 15,01 € |
25 | 1,27160 € | 31,79 € |
100 | 1,01220 € | 101,22 € |
250 | 0,88488 € | 221,22 € |
500 | 0,80648 € | 403,24 € |
1.000 | 0,74085 € | 740,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,39941 € | 1.198,23 € |
6.000 | 0,37094 € | 2.225,64 € |
9.000 | 0,36893 € | 3.320,37 € |
Unit Price without VAT: | 2,38000 € |
---|---|
Unit Price with VAT: | 2,83220 € |