
RT7281GSP | |
|---|---|
DigiKey Part Number | 1028-RT7281GSPTR-ND - Tape & Reel (TR) 1028-RT7281GSPCT-ND - Cut Tape (CT) 1028-RT7281GSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7281GSP |
Description | IC REG BUCK ADJ 2A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05600 € | 10,56 € |
| 25 | 0,95920 € | 23,98 € |
| 100 | 0,85290 € | 85,29 € |
| 250 | 0,80232 € | 200,58 € |
| 500 | 0,77184 € | 385,92 € |
| 1.000 | 0,76720 € | 767,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67436 € | 1.685,90 € |
| 5.000 | 0,65925 € | 3.296,25 € |
| 7.500 | 0,65169 € | 4.887,68 € |
| 12.500 | 0,64331 € | 8.041,38 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

