


RT7276GCP | |
|---|---|
DigiKey Part Number | 1028-1409-2-ND - Tape & Reel (TR) 1028-1409-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT7276GCP |
Description | IC REG BUCK ADJ 3A 14TSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,23300 € | 12,33 € |
| 25 | 1,12240 € | 28,06 € |
| 100 | 1,00110 € | 100,11 € |
| 250 | 0,94320 € | 235,80 € |
| 500 | 0,90826 € | 454,13 € |
| 1.000 | 0,87952 € | 879,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,84917 € | 2.122,92 € |
| 5.000 | 0,83088 € | 4.154,40 € |
| 7.500 | 0,82172 € | 6.162,90 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |


