
RT7270HZSP | |
---|---|
DigiKey Part Number | 1028-1220-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT7270HZSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.925V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 340kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,43398 € | 1.084,95 € |
5.000 | 0,40728 € | 2.036,40 € |
7.500 | 0,39381 € | 2.953,57 € |
12.500 | 0,37880 € | 4.735,00 € |
17.500 | 0,36998 € | 6.474,65 € |
Unit Price without VAT: | 0,43398 € |
---|---|
Unit Price with VAT: | 0,51644 € |