Parametric Equivalent
Parametric Equivalent

RT7257GLZSP | |
|---|---|
DigiKey Part Number | 1028-RT7257GLZSPTR-ND - Tape & Reel (TR) 1028-RT7257GLZSPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT7257GLZSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Active | Frequency - Switching 800kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT7257GHZSP | Richtek USA Inc. | 4.679 | 1028-1212-1-ND | 1,05000 € | Parametric Equivalent |
| RT7297CHZSP | Richtek USA Inc. | 2.438 | 1028-1221-1-ND | 0,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50158 € | 1.253,95 € |
| 5.000 | 0,48973 € | 2.448,65 € |
| 7.500 | 0,48380 € | 3.628,50 € |
| 12.500 | 0,47722 € | 5.965,25 € |
| 17.500 | 0,47338 € | 8.284,15 € |
| Unit Price without VAT: | 0,50158 € |
|---|---|
| Unit Price with VAT: | 0,59688 € |


