


RT7236GCP | |
---|---|
DigiKey Part Number | 1028-1269-2-ND - Tape & Reel (TR) 1028-1269-1-ND - Cut Tape (CT) 1028-1269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7236GCP |
Description | IC REG BUCK ADJ 5A 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 5A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,12000 € | 3,12 € |
10 | 1,99200 € | 19,92 € |
25 | 1,69960 € | 42,49 € |
100 | 1,36790 € | 136,79 € |
250 | 1,20512 € | 301,28 € |
500 | 1,10498 € | 552,49 € |
1.000 | 1,02110 € | 1.021,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,96885 € | 2.422,12 € |
Unit Price without VAT: | 3,12000 € |
---|---|
Unit Price with VAT: | 3,71280 € |