Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RT6575BGQW | |
|---|---|
DigiKey Part Number | 1028-RT6575BGQWTR-ND - Tape & Reel (TR) 1028-RT6575BGQWCT-ND - Cut Tape (CT) 1028-RT6575BGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6575BGQW |
Description | IC 2CH CTRLR WITH LDO WQFN-20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 300kHz, 355kHz 20-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 300kHz, 355kHz | |
Voltage/Current - Output 1 | Adjustable, Adjustable, Fixed, 2V ~ 5.5V | |
Voltage/Current - Output 2 | Adjustable, Adjustable, Fixed, 2V ~ 4V | |
Voltage/Current - Output 3 | Adjustable, Adjustable, Fixed, 3.3V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 5V ~ 25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,15100 € | 11,51 € |
| 25 | 1,04720 € | 26,18 € |
| 100 | 0,93260 € | 93,26 € |
| 250 | 0,87804 € | 219,51 € |
| 500 | 0,84514 € | 422,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,56803 € | 852,05 € |
| 3.000 | 0,55308 € | 1.659,24 € |
| 4.500 | 0,54560 € | 2.455,20 € |
| 7.500 | 0,53731 € | 4.029,82 € |
| 10.500 | 0,53247 € | 5.590,94 € |
| 15.000 | 0,52781 € | 7.917,15 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |


