
RT6253BHGH6F | |
|---|---|
DigiKey Part Number | 1028-RT6253BHGH6FTR-ND - Tape & Reel (TR) 1028-RT6253BHGH6FCT-ND - Cut Tape (CT) 1028-RT6253BHGH6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6253BHGH6F |
Description | IC REG BUCK ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 580kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 (FC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85900 € | 8,59 € |
| 25 | 0,77800 € | 19,45 € |
| 100 | 0,68930 € | 68,93 € |
| 250 | 0,64704 € | 161,76 € |
| 500 | 0,62156 € | 310,78 € |
| 1.000 | 0,60057 € | 600,57 € |
| 2.500 | 0,57841 € | 1.446,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30871 € | 1.543,55 € |
| 10.000 | 0,30200 € | 3.020,00 € |
| 15.000 | 0,29865 € | 4.479,75 € |
| 25.000 | 0,29492 € | 7.373,00 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |


