
RT6222DHGJ6F | |
|---|---|
DigiKey Part Number | 1028-1393-2-ND - Tape & Reel (TR) 1028-1393-1-ND - Cut Tape (CT) 1028-1393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6222DHGJ6F |
Description | IC REG BUCK ADJ 2A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 (FC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,29720 € | 7,43 € |
| 100 | 0,25840 € | 25,84 € |
| 250 | 0,24000 € | 60,00 € |
| 500 | 0,22894 € | 114,47 € |
| 1.000 | 0,21979 € | 219,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20851 € | 625,53 € |
| 6.000 | 0,20299 € | 1.217,94 € |
| 9.000 | 0,20023 € | 1.802,07 € |
| 15.000 | 0,19717 € | 2.957,55 € |
| 21.000 | 0,19538 € | 4.102,98 € |
| 30.000 | 0,19365 € | 5.809,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |






