
RT6212BHGJ6F | |
|---|---|
DigiKey Part Number | RT6212BHGJ6FTR-ND - Tape & Reel (TR) RT6212BHGJ6FCT-ND - Cut Tape (CT) RT6212BHGJ6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6212BHGJ6F |
Description | IC REG BUCK ADJ 2A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15.48V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,43100 € | 4,31 € |
| 25 | 0,38680 € | 9,67 € |
| 100 | 0,33850 € | 33,85 € |
| 250 | 0,31532 € | 78,83 € |
| 500 | 0,30136 € | 150,68 € |
| 1.000 | 0,28987 € | 289,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27567 € | 827,01 € |
| 6.000 | 0,26873 € | 1.612,38 € |
| 9.000 | 0,26525 € | 2.387,25 € |
| 15.000 | 0,26140 € | 3.921,00 € |
| 21.000 | 0,25914 € | 5.441,94 € |
| 30.000 | 0,25698 € | 7.709,40 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |



