


RT6208GE | |
---|---|
DigiKey Part Number | RT6208GETR-ND - Tape & Reel (TR) RT6208GECT-ND - Cut Tape (CT) RT6208GEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6208GE |
Description | IC REG BUCK ADJ 100MA SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 100mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,18000 € | 1,18 € |
10 | 0,85300 € | 8,53 € |
25 | 0,77280 € | 19,32 € |
100 | 0,68460 € | 68,46 € |
250 | 0,64264 € | 160,66 € |
500 | 0,61730 € | 308,65 € |
1.000 | 0,59646 € | 596,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,55952 € | 1.678,56 € |
6.000 | 0,54717 € | 3.283,02 € |
9.000 | 0,54098 € | 4.868,82 € |
15.000 | 0,53413 € | 8.011,95 € |
Unit Price without VAT: | 1,18000 € |
---|---|
Unit Price with VAT: | 1,40420 € |