
RT6201AHGSP | |
|---|---|
DigiKey Part Number | 1028-1380-2-ND - Tape & Reel (TR) 1028-1380-1-ND - Cut Tape (CT) 1028-1380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6201AHGSP |
Description | IC REG BUCK ADJ 4A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04700 € | 10,47 € |
| 25 | 0,95120 € | 23,78 € |
| 100 | 0,84600 € | 84,60 € |
| 250 | 0,79580 € | 198,95 € |
| 500 | 0,76558 € | 382,79 € |
| 1.000 | 0,74070 € | 740,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,77353 € | 1.933,83 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

