SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT5762BHGH6F

DigiKey Part Number
1028-RT5762BHGH6FTR-ND - Tape & Reel (TR)
1028-RT5762BHGH6FCT-ND - Cut Tape (CT)
1028-RT5762BHGH6FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT5762BHGH6F
Description
IC REG BUCK ADJ 2A SOT563
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-563 (FC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.646
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,27500 €2,75 €
250,24520 €6,13 €
1000,21260 €21,26 €
2500,19708 €49,27 €
5000,18772 €93,86 €
1.0000,17998 €179,98 €
2.5000,17182 €429,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,16689 €834,45 €
10.0000,16284 €1.628,40 €
15.0000,16081 €2.412,15 €
25.0000,15857 €3.964,25 €
35.0000,15725 €5.503,75 €
50.0000,15599 €7.799,50 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €