cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT5507WSC

DigiKey Part Number
RT5507WSCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT5507WSC
Description
IC AMP CLASS G STEREO 150MW
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class G
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class G
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
150mW x 2 @ 16Ohm
Voltage - Supply
1.62V ~ 5.5V
Features
Thermal Protection
Mounting Type
-
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
-
Package / Case
-
Obsolete
This product is no longer manufactured.