
RT5047BGSP | |
---|---|
DigiKey Part Number | RT5047BGSPTR-ND - Tape & Reel (TR) RT5047BGSPCT-ND - Cut Tape (CT) RT5047BGSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5047BGSP |
Description | IC REG CONV LNB 1OUT 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Converter, LNB Voltage Regulator IC 1 Output 8-SOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | RT5047BGSP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, LNB | |
Voltage - Input | 8V ~ 16V | |
Number of Outputs | 1 | |
Voltage - Output | 13.3V, 18.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,98000 € | 2,98 € |
10 | 1,89700 € | 18,97 € |
25 | 1,61640 € | 40,41 € |
100 | 1,29850 € | 129,85 € |
250 | 1,14248 € | 285,62 € |
500 | 1,04644 € | 523,22 € |
1.000 | 0,96601 € | 966,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,56935 € | 1.423,38 € |
5.000 | 0,54738 € | 2.736,90 € |
Unit Price without VAT: | 2,98000 € |
---|---|
Unit Price with VAT: | 3,54620 € |