
RT4832AWSC | |
|---|---|
DigiKey Part Number | RT4832AWSCTR-ND - Tape & Reel (TR) RT4832AWSCCT-ND - Cut Tape (CT) RT4832AWSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT4832AWSC |
Description | IC LED DRIVER RGLTR I2C 30WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C, PWM Dimming 30-WLCSP (2.24x2.64) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 37V | |
Current - Output / Channel | - | |
Frequency | 2MHz | |
Dimming | I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-UFBGA, WLCSP | |
Supplier Device Package | 30-WLCSP (2.24x2.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,49400 € | 24,94 € |
| 25 | 2,29080 € | 57,27 € |
| 100 | 2,06770 € | 206,77 € |
| 250 | 1,96124 € | 490,31 € |
| 500 | 1,89708 € | 948,54 € |
| 1.000 | 1,84427 € | 1.844,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,77905 € | 5.337,15 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

