
RT4803AWSC | |
|---|---|
DigiKey Part Number | 1028-1375-2-ND - Tape & Reel (TR) 1028-1375-1-ND - Cut Tape (CT) 1028-1375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT4803AWSC |
Description | IC REG BOOST ADJ 2A 16WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.85V 1 Output 2A (Switch) 16-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WLCSP (1.67x1.67) |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT4803WSC | Richtek USA Inc. | 1.790 | 1028-1376-1-ND | 1,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98900 € | 9,89 € |
| 25 | 0,89800 € | 22,45 € |
| 100 | 0,79810 € | 79,81 € |
| 250 | 0,75024 € | 187,56 € |
| 500 | 0,72140 € | 360,70 € |
| 1.000 | 0,71519 € | 715,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66187 € | 1.985,61 € |
| 6.000 | 0,64767 € | 3.886,02 € |
| 9.000 | 0,64056 € | 5.765,04 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

