
RT4531WSC | |
|---|---|
DigiKey Part Number | 1028-RT4531WSCTR-ND - Tape & Reel (TR) 1028-RT4531WSCCT-ND - Cut Tape (CT) 1028-RT4531WSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT4531WSC |
Description | IC LED DRV RGLTR PWM 20MA 9WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA 9-WLCSP (1.35x1.35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (1.35x1.35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,30500 € | 13,05 € |
| 25 | 1,18920 € | 29,73 € |
| 100 | 1,06160 € | 106,16 € |
| 250 | 1,00072 € | 250,18 € |
| 500 | 0,96402 € | 482,01 € |
| 1.000 | 0,93385 € | 933,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38698 € | 1.160,94 € |
| 6.000 | 0,37781 € | 2.266,86 € |
| 9.000 | 0,37322 € | 3.358,98 € |
| 15.000 | 0,36813 € | 5.521,95 € |
| 21.000 | 0,36516 € | 7.668,36 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

