


RT4501WSC | |
|---|---|
DigiKey Part Number | 1028-1447-1-ND - Cut Tape (CT) 1028-1447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT4501WSC |
Description | IC LED DRV RGLTR PWM 10WLCSP |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA 10-WLCSP (0.87x2.07) |
Datasheet | Datasheet |
EDA/CAD Models | RT4501WSC Models |
Category | Voltage - Output 23V |
Manufacturer Richtek USA Inc. | Current - Output / Channel 20mA |
Packaging Cut Tape (CT) Digi-Reel® | Frequency 1.1MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 10-UFBGA, WLCSP |
Voltage - Supply (Min) 2.5V | Supplier Device Package 10-WLCSP (0.87x2.07) |
Voltage - Supply (Max) 5.5V | Base Product Number |

