
RT2852BHGQW | |
|---|---|
DigiKey Part Number | 1028-RT2852BHGQWTR-ND - Tape & Reel (TR) 1028-RT2852BHGQWCT-ND - Cut Tape (CT) 1028-RT2852BHGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2852BHGQW |
Description | IC REG BUCK ADJ 3A 14WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 14-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-WQFN-AL (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,32100 € | 13,21 € |
| 25 | 1,20400 € | 30,10 € |
| 100 | 1,07490 € | 107,49 € |
| 250 | 1,01340 € | 253,35 € |
| 500 | 0,97630 € | 488,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,93051 € | 1.395,76 € |
| 3.000 | 0,90809 € | 2.724,27 € |
| 4.500 | 0,89687 € | 4.035,91 € |
| 7.500 | 0,88443 € | 6.633,23 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |


