
RT2568AGQW(2) | |
|---|---|
DigiKey Part Number | 1028-RT2568AGQW(2)TR-ND - Tape & Reel (TR) 1028-RT2568AGQW(2)CT-ND - Cut Tape (CT) 1028-RT2568AGQW(2)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2568AGQW(2) |
Description | IC REG DDR TERMINATION WDFN-10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR Bus Termination Regulator | |
Voltage - Input | 1.1V ~ 3.5V | |
Number of Outputs | 1 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44000 € | 4,40 € |
| 25 | 0,39520 € | 9,88 € |
| 100 | 0,34570 € | 34,57 € |
| 250 | 0,32212 € | 80,53 € |
| 500 | 0,30790 € | 153,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,29035 € | 435,52 € |
| 3.000 | 0,28176 € | 845,28 € |
| 4.500 | 0,27746 € | 1.248,57 € |
| 7.500 | 0,27269 € | 2.045,17 € |
| 10.500 | 0,26990 € | 2.833,95 € |
| 15.000 | 0,26722 € | 4.008,30 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |


