
RT1985N-A | |
|---|---|
DigiKey Part Number | 1028-RT1985N-ATR-ND - Tape & Reel (TR) 1028-RT1985N-ACT-ND - Cut Tape (CT) 1028-RT1985N-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1985N-A |
Description | 23V/8A IDEAL DIODE PROTECTION SW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 12-VDFN Type V (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 8 ms | |
Current - Output (Max) | 8A | |
Current - Supply | 650 µA | |
Voltage - Supply | 3.4V ~ 23V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerVFDFN | |
Supplier Device Package | 12-VDFN Type V (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06200 € | 10,62 € |
| 25 | 0,96480 € | 24,12 € |
| 100 | 0,85830 € | 85,83 € |
| 250 | 0,80744 € | 201,86 € |
| 500 | 0,77676 € | 388,38 € |
| 1.000 | 0,75151 € | 751,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72484 € | 1.812,10 € |
| 5.000 | 0,70878 € | 3.543,90 € |
| 7.500 | 0,70073 € | 5.255,47 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |



