
RT1730WSC | |
|---|---|
DigiKey Part Number | RT1730WSCTR-ND - Tape & Reel (TR) RT1730WSCCT-ND - Cut Tape (CT) RT1730WSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1730WSC |
Description | IC INTERFACE SPECIALIZED 9WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Type C Interface 9-WLCSP (1.38x1.34) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Type C | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 9-UFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (1.38x1.34) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65600 € | 6,56 € |
| 25 | 0,59200 € | 14,80 € |
| 100 | 0,52200 € | 52,20 € |
| 250 | 0,48864 € | 122,16 € |
| 500 | 0,46852 € | 234,26 € |
| 1.000 | 0,45192 € | 451,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43143 € | 1.294,29 € |
| 6.000 | 0,42141 € | 2.528,46 € |
| 9.000 | 0,41639 € | 3.747,51 € |
| 15.000 | 0,41083 € | 6.162,45 € |
| 21.000 | 0,40757 € | 8.558,97 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

