
RT1650WSC | |
|---|---|
DigiKey Part Number | RT1650WSCTR-ND - Tape & Reel (TR) RT1650WSCCT-ND - Cut Tape (CT) RT1650WSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1650WSC |
Description | WIRELESS PWR RECEIVER WLCSP48 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 48-WLCSP (3x3.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | - | |
Voltage - Supply | 5V ~ 10V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-XFBGA, WLCSP | |
Supplier Device Package | 48-WLCSP (3x3.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,52000 € | 6,52 € |
| 10 | 5,65100 € | 56,51 € |
| 25 | 5,34960 € | 133,74 € |
| 100 | 4,93520 € | 493,52 € |
| 250 | 4,68704 € | 1.171,76 € |
| 500 | 4,51184 € | 2.255,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,25479 € | 6.382,18 € |
| Unit Price without VAT: | 6,52000 € |
|---|---|
| Unit Price with VAT: | 7,75880 € |


