
R7521GN | |
---|---|
DigiKey Part Number | R7521GN-ND |
Manufacturer | |
Manufacturer Product Number | R7521GN |
Description | IC REGULATOR DIP |
Customer Reference | |
Detailed Description | Half-Bridge, Push-Pull Regulator Positive Output DC-DC Controller IC 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | PWM | |
Function | - | |
Output Configuration | Positive | |
Topology | Half-Bridge, Push-Pull | |
Number of Outputs | 4 | |
Output Phases | - | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 6V | |
Frequency - Switching | 60kHz | |
Duty Cycle (Max) | 46% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |