
EVB_RT9427RWSC | |
|---|---|
DigiKey Part Number | 1028-EVB_RT9427RWSC-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT9427RWSC |
Description | EVAL BOARD FOR RT9427R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RT9427R - Fuel Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Fuel Gauge | |
Embedded | No | |
Utilized IC / Part | RT9427R | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,58000 € | 61,58 € |
| Unit Price without VAT: | 61,58000 € |
|---|---|
| Unit Price with VAT: | 73,28020 € |


