
EVB_RT9147ZQW | |
---|---|
DigiKey Part Number | 1028-EVB_RT9147ZQW-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT9147ZQW |
Description | EVAL BOARD FOR RT9147 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RT9147 - 2 - Dual Channels per IC Standard Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Standard | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 35V/µs | |
-3db Bandwidth | 16MHz | |
Gain Bandwidth Product | 12MHz | |
Current - Output / Channel | 1A | |
Current - Supply (Main IC) | 1A | |
Voltage - Supply, Single/Dual (±) | 6V ~ 20V | |
Utilized IC / Part | RT9147 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,63000 € | 53,63 € |
Unit Price without VAT: | 53,63000 € |
---|---|
Unit Price with VAT: | 63,81970 € |