
EVB_RT9118GQW | |
---|---|
DigiKey Part Number | EVB_RT9118GQW-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT9118GQW |
Description | EVAL BOARD FOR RT9118 |
Customer Reference | |
Detailed Description | RT9118 - Headphones, 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 10W x 2 @ 8Ohm; 15W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 17V | |
Utilized IC / Part | RT9118 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 39,43000 € | 39,43 € |
Unit Price without VAT: | 39,43000 € |
---|---|
Unit Price with VAT: | 46,92170 € |