EVB_RT8279GSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB_RT8279GSP

DigiKey Part Number
EVB_RT8279GSP-ND
Manufacturer
Manufacturer Product Number
EVB_RT8279GSP
Description
EVAL BOARD FOR RT8279
Customer Reference
Detailed Description
RT8279 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
2.4V
Current - Output
5A
Voltage - Input
5.5V ~ 36V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
RT8279
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
139,66000 €39,66 €
Manufacturers Standard Package
Unit Price without VAT:39,66000 €
Unit Price with VAT:47,19540 €