RT6236A ACOT® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB_RT6236AHGQUF

DigiKey Part Number
EVB_RT6236AHGQUF-ND
Manufacturer
Manufacturer Product Number
EVB_RT6236AHGQUF
Description
EVAL BOARD FOR RT6236A
Customer Reference
Detailed Description
RT6236A ACOT® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.2V
Current - Output
6A
Voltage - Input
4.5V ~ 18V
Regulator Topology
Buck
Frequency - Switching
650kHz
Contents
Board(s)
Utilized IC / Part
RT6236A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
139,66000 €39,66 €
Manufacturers Standard Package
Unit Price without VAT:39,66000 €
Unit Price with VAT:47,19540 €