
EVB_RT2101AGQW | |
---|---|
DigiKey Part Number | EVB_RT2101AGQW-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT2101AGQW |
Description | EVAL BOARD FOR RT2101A |
Customer Reference | |
Detailed Description | RT2101A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V | |
Current - Output | 3A | |
Voltage - Input | 2.95V ~ 6V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | RT2101A | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 39,43000 € | 39,43 € |
Unit Price without VAT: | 39,43000 € |
---|---|
Unit Price with VAT: | 46,92170 € |