



R-306SN(02) | |
|---|---|
DigiKey Part Number | 5410-R-306SN(02)-ND |
Manufacturer | |
Manufacturer Product Number | R-306SN(02) |
Description | PWR ENT RCPT IEC320-C19 PNL QC S |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-C19 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rich Bay | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C19 | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Panel Cutout Dimensions | Rectangular - 37.50mm x 29.50mm | |
Material Flammability Rating | UL94 V-0 | |
Approval Agency | cULus, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,11000 € | 21,10 € |
| 25 | 1,97800 € | 49,45 € |
| 50 | 1,88340 € | 94,17 € |
| 100 | 1,79340 € | 179,34 € |
| 250 | 1,68112 € | 420,28 € |
| 500 | 1,60086 € | 800,43 € |
| 1.000 | 1,52447 € | 1.524,47 € |
| 2.500 | 1,42910 € | 3.572,75 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |


