
R-302G4(00) | |
|---|---|
DigiKey Part Number | 5410-R-302G4(00)-ND |
Manufacturer | |
Manufacturer Product Number | R-302G4(00) |
Description | PWR ENT RCPT IEC320-C13 4-WAY PN |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-C13 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rich Bay | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C13 | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 3 per connection (4) | |
Mounting Type | Panel Mount, Snap-In | |
Panel Cutout Dimensions | Rectangular - 32.50mm x 96.20mm | |
Material Flammability Rating | UL94 V-2 | |
Approval Agency | CCC, cULus, ENEC, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 10 | 3,97600 € | 39,76 € |
| 25 | 3,72720 € | 93,18 € |
| 50 | 3,54940 € | 177,47 € |
| 100 | 3,37990 € | 337,99 € |
| 300 | 3,12787 € | 938,36 € |
| 600 | 2,97863 € | 1.787,18 € |
| 1.200 | 2,83657 € | 3.403,88 € |
| 2.700 | 2,67903 € | 7.233,38 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |


