
R-3014S(01) | |
|---|---|
DigiKey Part Number | 5410-R-3014S(01)-ND |
Manufacturer | |
Manufacturer Product Number | R-3014S(01) |
Description | PWR ENT MOD RCPT IEC320-C14 + SW |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rich Bay | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Panel Cutout Dimensions | Rectangular - 27.80mm x 47.00mm | |
Material Flammability Rating | UL94 V-0 | |
Approval Agency | cULus, ENEC, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 3,05700 € | 30,57 € |
| 25 | 2,86560 € | 71,64 € |
| 50 | 2,72860 € | 136,43 € |
| 100 | 2,59820 € | 259,82 € |
| 250 | 2,43552 € | 608,88 € |
| 630 | 2,28183 € | 1.437,55 € |
| 1.260 | 2,17298 € | 2.737,95 € |
| 2.520 | 2,06938 € | 5.214,84 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |



