20 MHz OCXO Sine Wave Oscillator 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OS400-2005-014

DigiKey Part Number
4203-OS400-2005-014-ND
Manufacturer
Manufacturer Product Number
OS400-2005-014
Description
LOW PHASE NOISE -178DBC/HZ OCXO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 MHz OCXO Sine Wave Oscillator 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
Sine Wave
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±10ppb
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Base Resonator
Size / Dimension
0.817" L x 0.817" W (20.75mm x 20.75mm)
Type
Height - Seated (Max)
0.394" (10.00mm)
Frequency
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5228,41000 €1.142,05 €
Unit Price without VAT:228,41000 €
Unit Price with VAT:271,80790 €